
CMD226C3 | |
|---|---|
DigiKey Part Number | 2312-CMD226C3TR-ND - Tape & Reel (TR) 2312-CMD226C3CT-ND - Cut Tape (CT) 2312-CMD226C3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD226C3 |
Description | 7-11 GHZ DOUBLER |
Customer Reference | |
Detailed Description | RF IC Frequency Doubler General Purpose 7GHz ~ 11GHz 12-QFN (2.9x2.9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Frequency Doubler | |
Frequency | 7GHz ~ 11GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2.9x2.9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,93000 € | 41,93 € |
| 10 | 36,73400 € | 367,34 € |
| 25 | 34,93360 € | 873,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,55000 € | 2.755,00 € |
| Unit Price without VAT: | 41,93000 € |
|---|---|
| Unit Price with VAT: | 49,89670 € |


