
Category | Insertion Loss 1dB |
Manufacturer Qorvo | Test Frequency 20GHz |
Packaging Tray | IIP3 37dBm |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Operating Temperature -55°C ~ 85°C |
Topology Absorptive | Mounting Type Surface Mount |
Circuit SPST | Package / Case Die |
Frequency Range 0Hz ~ 20GHz | Supplier Device Package Die |
Isolation 43dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 49,64480 € | 4.964,48 € |
| Unit Price without VAT: | 49,64480 € |
|---|---|
| Unit Price with VAT: | 59,07731 € |

