
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Frequency | 0Hz ~ 20GHz | |
P1dB | 29.5dBm | |
Gain | 12dB | |
Noise Figure | 3.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 8V ~ 12V | |
Current - Supply | 400mA | |
Test Frequency | 0Hz ~ 6GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 242,40960 € | 12.120,48 € |
| Unit Price without VAT: | 242,40960 € |
|---|---|
| Unit Price with VAT: | 288,46742 € |

