
CMD195C3 | |
|---|---|
DigiKey Part Number | 2312-CMD195C3TR-ND - Tape & Reel (TR) 2312-CMD195C3CT-ND - Cut Tape (CT) 2312-CMD195C3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD195C3 |
Description | DC - 20 GHZ HIGH ISOLATION SPDT |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Insertion Loss 2.4dB |
Manufacturer Qorvo | Test Frequency 12GHz, 18GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | P1dB 25dBm |
Part Status Obsolete | IIP3 40dBm |
RF Type General Purpose | Impedance 50Ohm |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 18GHz | Package / Case 16-WFQFN Exposed Pad |
Isolation 37dB | Supplier Device Package 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,35000 € | 70,35 € |
| 25 | 47,70480 € | 1.192,62 € |
| Unit Price without VAT: | 70,35000 € |
|---|---|
| Unit Price with VAT: | 83,71650 € |

