
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Amplifier | |
Frequency | 0Hz ~ 20GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMD192C5 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,48000 € | 589,48 € |
| Unit Price without VAT: | 589,48000 € |
|---|---|
| Unit Price with VAT: | 701,48120 € |


