
CMD181K3 | |
|---|---|
DigiKey Part Number | 2312-CMD181K3TR-ND - Tape & Reel (TR) 2312-CMD181K3CT-ND - Cut Tape (CT) 2312-CMD181K3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD181K3 |
Description | 30-45GHZ DB MIXER |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 26GHz ~ 44GHz 12-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
RF Type | General Purpose | |
Frequency | 26GHz ~ 44GHz | |
Number of Mixers | 1 | |
Gain | -10dB | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-TFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,72000 € | 69,72 € |
| 10 | 58,05900 € | 580,59 € |
| 25 | 55,14840 € | 1.378,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 46,35140 € | 4.635,14 € |
| Unit Price without VAT: | 69,72000 € |
|---|---|
| Unit Price with VAT: | 82,96680 € |

