
Category | Number of Mixers 1 |
Manufacturer Qorvo | Noise Figure 6.5dB |
Packaging Tray | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case Die |
RF Type General Purpose | Supplier Device Package Die |
Frequency 26GHz ~ 45GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 53,84120 € | 5.384,12 € |
| Unit Price without VAT: | 53,84120 € |
|---|---|
| Unit Price with VAT: | 64,07103 € |

