



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mixer | |
Frequency | 11GHz ~ 21GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMD178C3 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,83000 € | 364,83 € |
| Unit Price without VAT: | 364,83000 € |
|---|---|
| Unit Price with VAT: | 434,14770 € |

