
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
RF Type | General Purpose | |
Frequency | 11GHz ~ 21GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 7dB | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 37,44690 € | 3.744,69 € |
| Unit Price without VAT: | 37,44690 € |
|---|---|
| Unit Price with VAT: | 44,56181 € |

