
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Function | Phase Shifter | |
Frequency | 13GHz ~ 17GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 61,33930 € | 6.133,93 € |
| Unit Price without VAT: | 61,33930 € |
|---|---|
| Unit Price with VAT: | 72,99377 € |

