
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Phase Shifter | |
Frequency | 13GHz ~ 17GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMD176P4 | |
Note | - | |
RF Type | - | |
RF Frequency | 13GHz ~ 17GHz | |
Function | Phase Shifter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,95000 € | 458,95 € |
| Unit Price without VAT: | 458,95000 € |
|---|---|
| Unit Price with VAT: | 546,15050 € |

