


AG303-63G | |
|---|---|
DigiKey Part Number | 2312-AG303-63GTR-ND - Tape & Reel (TR) 2312-AG303-63GCT-ND - Cut Tape (CT) 2312-AG303-63GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AG303-63G |
Description | DC-6000MHZ GAIN BLOCK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, ISM, RFID, WiBro, WiMAX, WLAN 0Hz ~ 6GHz SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 6GHz | |
P1dB | 14dBm | |
Gain | 19.3dB | |
Noise Figure | 3.2dB | |
RF Type | CATV, ISM, RFID, WiBro, WiMAX, WLAN | |
Voltage - Supply | 4.5V | |
Current - Supply | 35mA | |
Test Frequency | 900MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 25 | 1,82240 € | 45,56 € |
| 100 | 1,43370 € | 143,37 € |
| 250 | 1,18328 € | 295,82 € |
| 500 | 1,00190 € | 500,95 € |
| 1.000 | 0,88270 € | 882,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78813 € | 2.364,39 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |






