
ACT8945AQJ405-T | |
|---|---|
DigiKey Part Number | 2312-ACT8945AQJ405-TTR-ND - Tape & Reel (TR) 2312-ACT8945AQJ405-TCT-ND - Cut Tape (CT) 2312-ACT8945AQJ405-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT8945AQJ405-T |
Description | ATMEL PMIC - 3*BUCK+4*LDO WITH I |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 40-TQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Qorvo | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 40-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 40-TQFN (5x5) |
Applications Processor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 25 | 3,28080 € | 82,02 € |
| 100 | 2,91520 € | 291,52 € |
| 250 | 2,84776 € | 711,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,32660 € | 6.979,80 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

