
ACT88760-101T | |
|---|---|
DigiKey Part Number | 2312-ACT88760-101TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACT88760-101T |
Description | 5V PMIC FOR NEXT GEN PROCESSORS |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 81-WLCSP (3.78x3.78) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Qorvo | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 81-UFBGA, WLCSP |
Part Status Active | Supplier Device Package 81-WLCSP (3.78x3.78) |
Applications Processor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,12764 € | 9.382,92 € |
| Unit Price without VAT: | 3,12764 € |
|---|---|
| Unit Price with VAT: | 3,72189 € |

