
Category | Voltage - Supply 2.8V ~ 5.5V |
Manufacturer Qorvo | Operating Temperature -40°C ~ 105°C (TJ) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 40-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 40-QFN (5x5) |
Applications Solid State Drives (SSD) | Base Product Number |
Current - Supply 300µA |

