
ACT88329EVK1-101 | |
|---|---|
DigiKey Part Number | 2312-ACT88329EVK1-101-ND |
Manufacturer | |
Manufacturer Product Number | ACT88329EVK1-101 |
Description | EVAL BOARD FOR ACT88329 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ACT88329 - 5 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 5 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 0.5V | |
Current - Output | 4A, 4A, 2A, 390mA, 390mA | |
Voltage - Input | 3.3V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | ACT88329 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,20000 € | 69,20 € |
| Unit Price without VAT: | 69,20000 € |
|---|---|
| Unit Price with VAT: | 82,34800 € |

