
ACT85611-101T | |
|---|---|
DigiKey Part Number | 2312-ACT85611-101TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACT85611-101T |
Description | POWER LOSS PROTECTION |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Solid State Drives (SSD) PMIC 52-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Solid State Drives (SSD) | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 14V | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 52-VFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 8,72433 € | 26.172,99 € |
| Unit Price without VAT: | 8,72433 € |
|---|---|
| Unit Price with VAT: | 10,38195 € |

