
Category | Voltage - Supply 2.7V ~ 5.7V, 2.7V ~ 5.5V, 4V ~ 20V |
Manufacturer Qorvo | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 49-UFBGA, WLCSP |
Applications Processor | Supplier Device Package 49-WLCSP (3.33x3.28) |
Current - Supply 6µA |

