
ACT4752EVK1-101 | |
|---|---|
DigiKey Part Number | 2312-ACT4752EVK1-101-ND |
Manufacturer | |
Manufacturer Product Number | ACT4752EVK1-101 |
Description | EVAL BOARD FOR ACT4752 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ACT4752 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3V ~ 24V | |
Current - Output | 4A | |
Voltage - Input | 4V ~ 40V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | ACT4752 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,99000 € | 72,99 € |
| Unit Price without VAT: | 72,99000 € |
|---|---|
| Unit Price with VAT: | 86,85810 € |

