Buck Switching Regulator IC Positive Adjustable 0.808V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACT4533AYH-T

DigiKey Part Number
2312-ACT4533AYH-TTR-ND - Tape & Reel (TR)
2312-ACT4533AYH-TCT-ND - Cut Tape (CT)
2312-ACT4533AYH-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACT4533AYH-T
Description
IC REG BUCK ADJ 3.5A 8SOP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.808V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
10V
Voltage - Input (Max)
38V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
125kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.376
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
251,13880 €28,47 €
1001,01140 €101,14 €
2500,89724 €224,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,73304 €2.932,16 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €