Converter Offline Flyback Topology 65kHz TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACT30BHT-1119

DigiKey Part Number
2312-ACT30BHT-1119TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ACT30BHT-1119
Description
IC OFFLINE CTRLR PWM TO-92
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
3.35V ~ 18V
Manufacturer
Qorvo
Duty Cycle
75%
Series
Frequency - Switching
65kHz
Packaging
Tape & Box (TB)
Fault Protection
Current Limiting, Short Circuit
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Internal Switch(s)
No
Supplier Device Package
TO-92
Topology
Flyback
Mounting Type
Through Hole
Voltage - Start Up
9.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.