Similar

ACT2804QJ-T0435 | |
|---|---|
DigiKey Part Number | 2312-ACT2804QJ-T0435TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACT2804QJ-T0435 |
Description | IC BATT MFUNC LI-ION 1-2C 40TQFN |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 40-TQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 2 | |
Fault Protection | Over Voltage, Short Circuit | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Base Product Number |


