
880273 | |
|---|---|
DigiKey Part Number | 2312-880273-ND |
Manufacturer | |
Manufacturer Product Number | 880273 |
Description | GPS L1 RF BAW FILTER |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz Frequency Band Pass RF Filter (Radio Frequency) 45MHz Bandwidth 3.75dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1.575GHz | |
Bandwidth | 45MHz | |
Filter Type | Band Pass | |
Ripple | 2dB | |
Insertion Loss | 3.75dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.128" L x 0.063" W (3.26mm x 1.60mm) | |
Height (Max) | 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 162,95770 € | 16.295,77 € |
| Unit Price without VAT: | 162,95770 € |
|---|---|
| Unit Price with VAT: | 193,91966 € |

