ESP32 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE), Sigfox Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIPY RCZ2 & RCZ4

DigiKey Part Number
1871-1003-ND
Manufacturer
Manufacturer Product Number
SIPY RCZ2 & RCZ4
Description
SIPY IOT DEV BOARD RCZ2/RCZ4
Customer Reference
Detailed Description
ESP32 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE), Sigfox Transceiver 2.4GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pycom Ltd.
Series
-
Packaging
Bag
Part Status
Discontinued at DigiKey
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE), Sigfox
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ESP32
Note
-
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE), Sigfox
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
20031,92160 €6.384,32 €
Unit Price without VAT:31,92160 €
Unit Price with VAT:37,98670 €