
PYCOM PYSCAN | |
|---|---|
DigiKey Part Number | 1871-1023-ND |
Manufacturer | |
Manufacturer Product Number | PYCOM PYSCAN |
Description | PYSCAN SENSOR SHIELD EVAL BOARD |
Customer Reference | |
Detailed Description | Accelerometer, Light Sensor Pyscan Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pycom Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Platform | Pyscan | |
Type | Sensor | |
Function | Accelerometer, Light | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,99000 € | 29,99 € |
| Unit Price without VAT: | 29,99000 € |
|---|---|
| Unit Price with VAT: | 35,68810 € |





