
PYCASE GREY | |
|---|---|
DigiKey Part Number | 1871-1008-ND |
Manufacturer | |
Manufacturer Product Number | PYCASE GREY |
Description | CASE PLSTC CLR/GRY 2.56"LX3.03"W |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Clear, Gray Hand Held, Split Sides 3.031" L x 2.559" W (77.00mm x 65.00mm) X 1.122" (28.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Container Type | Case | |
Size / Dimension | 3.031" L x 2.559" W (77.00mm x 65.00mm) | |
Height | 1.122" (28.50mm) | |
Area (L x W) | 7.75in² (50.0cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Clear, Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,46180 € | 846,18 € |
| Unit Price without VAT: | 8,46180 € |
|---|---|
| Unit Price with VAT: | 10,06954 € |

