
PYCASE CLEAR | |
|---|---|
DigiKey Part Number | 1871-1009-ND |
Manufacturer | |
Manufacturer Product Number | PYCASE CLEAR |
Description | CASE PLAS CLEAR 3.03"L X 2.56"W |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Clear Hand Held, Split Sides 3.031" L x 2.559" W (77.00mm x 65.00mm) X 1.122" (28.50mm) |
Datasheet | Datasheet |
Category | Height 1.122" (28.50mm) |
Mfr | Area (L x W) 7.75in² (50.0cm²) |
Packaging Bag | Design Hand Held, Split Sides |
Part Status Discontinued at DigiKey | Material |
Container Type Case | Color Clear |
Size / Dimension 3.031" L x 2.559" W (77.00mm x 65.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,35660 € | 835,66 € |
| Unit Price without VAT: | 8,35660 € |
|---|---|
| Unit Price with VAT: | 9,94435 € |

