RF ANTENNA PCB Trace
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTE ANTENNA KIT

DigiKey Part Number
1871-1014-ND
Manufacturer
Manufacturer Product Number
LTE ANTENNA KIT
Description
EXTERNAL LTE-M ANTENNA KIT FOR U
Customer Reference
Detailed Description
RF ANTENNA PCB Trace
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
703MHz ~ 803MHz, 2.52GHz ~ 2.62GHz
Manufacturer
Pycom Ltd.
Antenna Type
PCB Trace
Packaging
Bag
Number of Bands
2
Part Status
Discontinued at DigiKey
Height (Max)
0.024" (0.60mm)
Frequency Group
UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz)
Base Product Number
Frequency (Center/Band)
753MHz, 2.57GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
40010,31355 €4.125,42 €
Unit Price without VAT:10,31355 €
Unit Price with VAT:12,27312 €