Image for L04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L04

DigiKey Part Number
1871-1021-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L04
Description
RF TXRX MODULE SMD
Customer Reference
Detailed Description
802.11b/g/n, Bluetooth v4.0, LoRa, Sigfox Transceiver Module 433MHz, 470MHz ~ 510MHz, 868MHz, 915MHz, 2.4GHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
Modulation
-
Frequency
433MHz, 470MHz ~ 510MHz, 868MHz, 915MHz, 2.4GHz
Data Rate
16Mbps
Power - Output
20dBm
Sensitivity
-
Serial Interfaces
I2C, I2S, SPI, UART
Antenna Type
-
Utilized IC / Part
ESP32
Memory Size
-
Voltage - Supply
3.3V ~ 5.5V
Current - Receiving
15mA
Current - Transmitting
15mA
Mounting Type
Surface Mount
Operating Temperature
-
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.