


L01 | |
|---|---|
DigiKey Part Number | 1871-1017-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L01 |
Description | RF TXRX MOD BLUETOOTH WIFI SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi Transceiver Module 868MHz, 915MHz, 2.4GHz Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces I2C, I2S, SPI, UART |
Mfr | Utilized IC / Part ESP32 |
Packaging Tape & Reel (TR) | Voltage - Supply 3.3V |
Part Status Obsolete | Current - Receiving 15mA |
DigiKey Programmable Not Verified | Current - Transmitting 15mA |
RF Family/Standard Bluetooth, WiFi | Mounting Type Surface Mount |
Frequency 868MHz, 915MHz, 2.4GHz | Operating Temperature 0°C ~ 50°C (TA) |
Data Rate 16Mbps | Package / Case Module |
Power - Output 14dBm |

