



FIPY | |
|---|---|
DigiKey Part Number | 1871-1011-ND |
Manufacturer | |
Manufacturer Product Number | FIPY |
Description | FIPY IOT DEV BOARD |
Customer Reference | |
Detailed Description | ESP32 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE), LoRa® (LoRaWAN®), Sigfox Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | FIPY Models |
Category | Contents Board(s) |
Manufacturer Pycom Ltd. | Utilized IC / Part ESP32 |
Packaging Bag | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE), LoRa® (LoRaWAN®), Sigfox |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE), LoRa® (LoRaWAN®), Sigfox | Function Transceiver |





