
604565285928 | |
|---|---|
DigiKey Part Number | 1871-1027-ND |
Manufacturer | |
Manufacturer Product Number | 604565285928 |
Description | PYGATE WITH POE ADAPTER |
Customer Reference | |
Detailed Description | SX1257, SX1308 Transceiver Wireless (RF/RFID) Pygate Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pycom Ltd. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Platform | Pygate | |
Type | Wireless (RF/RFID) | |
Function | Transceiver | |
Utilized IC / Part | SX1257, SX1308 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,08664 € | 6.771,66 € |
| Unit Price without VAT: | 27,08664 € |
|---|---|
| Unit Price with VAT: | 32,23310 € |

