PSV-EBAD 1 Isolated Output AC/DC Converter Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSV-EBAD-150CCM

DigiKey Part Number
4527-PSV-EBAD-150CCM-ND
Manufacturer
Manufacturer Product Number
PSV-EBAD-150CCM
Description
150W AC TO DC EVALUATION BOARD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
PSV-EBAD 1 Isolated Output AC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
150W
Manufacturer
Pulsiv Limited
Voltage - Output
20V
Series
Current - Output
7.5A
Packaging
Bag
Voltage - Input
100 ~ 240 VAC
Part Status
Active
Regulator Topology
Flyback
Main Purpose
AC/DC Converter
Frequency - Switching
42kHz
Outputs and Type
1 Isolated Output
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1283,65000 €283,65 €
Manufacturers Standard Package
Unit Price without VAT:283,65000 €
Unit Price with VAT:337,54350 €