
YA3406WN | |
|---|---|
DigiKey Part Number | 553-YA3406WN-ND |
Manufacturer | |
Manufacturer Product Number | YA3406WN |
Description | ANT YAGI 406-435MHZ 11DBI N-FEM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Directional Antenna N Type Female Pole Clamp |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 2 |
Series | Gain 11.5dBi |
Packaging Box | Power - Max 300 W |
Part Status Active | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Pole Clamp |
Frequency (Center/Band) 415MHz | Height (Max) 42.250" (107.32cm) |
Frequency Range 406MHz ~ 435MHz | Applications General Purpose |
Antenna Type Directional Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,46000 € | 275,46 € |
| 10 | 237,57800 € | 2.375,78 € |
| 25 | 228,12280 € | 5.703,07 € |
| Unit Price without VAT: | 275,46000 € |
|---|---|
| Unit Price with VAT: | 327,79740 € |


