New at DigiKey
1 Coil, 1 Layer 12.5µH Wireless Charging Coil Receiver 320mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WMRR138F-0

DigiKey Part Number
553-WMRR138F-0-ND
Manufacturer
Manufacturer Product Number
WMRR138F-0
Description
WIRELESS CHARGING RECEIVE COIL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Coil, 1 Layer 12.5µH Wireless Charging Coil Receiver 320mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Box
Part Status
Active
Function
Receiver
Type
1 Coil, 1 Layer
Inductance
12.5µH
Tolerance
±10%
DC Resistance (DCR)
320mOhm
Q @ Freq
-
Current Rating (Amps)
1A
Current - Saturation (Isat)
-
Frequency - Self Resonant
-
Operating Temperature
-
Size / Dimension
1.50" L x 1.26" W x 0.04" H (38.1mm x 32.0mm x 1.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,60100 €16,01 €
251,48040 €37,01 €
501,39580 €69,79 €
1001,31610 €131,61 €
2501,21772 €304,43 €
5001,14828 €574,14 €
1.0001,08289 €1.082,89 €
2.5001,00229 €2.505,72 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,30860 €