



WA700/2700RPSMA | |
|---|---|
DigiKey Part Number | 553-WA700/2700RPSMA-ND |
Manufacturer | |
Manufacturer Product Number | WA700/2700RPSMA |
Description | RF ANT 700MHZ/850MHZ MOLDED CAB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Molded RP-SMA Male Chassis Mount |
Datasheet | Datasheet |
Category | Number of Bands 4 |
Manufacturer Pulse Electronics | VSWR 2.5 |
Packaging Bulk | Gain 2.5dBi, 3.5dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard Cellular | Features Cable - 1m |
Frequency Group Wide Band | Termination RP-SMA Male |
Frequency (Center/Band) 700MHz, 850MHz, 900MHz, 1.8MHz, 1.9GHz, 2.1GHz, 2.6GHz | Mounting Type Chassis Mount |
Frequency Range 700MHz ~ 960MHz, 1.71GHz ~ 1.99GHz, 2.11GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | Height (Max) 0.201" (5.10mm) |
Antenna Type Molded | Applications LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,81000 € | 99,81 € |
| 10 | 83,84700 € | 838,47 € |
| 25 | 79,86000 € | 1.996,50 € |
| 100 | 75,47910 € | 7.547,91 € |
| Unit Price without VAT: | 99,81000 € |
|---|---|
| Unit Price with VAT: | 118,77390 € |

