
W6101 | |
|---|---|
DigiKey Part Number | 553-W6101-ND |
Manufacturer | |
Manufacturer Product Number | W6101 |
Description | LTE 698-3600MHZ FPC ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE PCB Trace SMB, Fakra Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.5GHz, 3.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz, 3.4GHz ~ 3.6GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 4 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 3dBi, 4dBi, 4.5dBi | |
Features | - | |
Termination | SMB, Fakra | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,83000 € | 19,83 € |
| 10 | 15,89400 € | 158,94 € |
| 30 | 14,74567 € | 442,37 € |
| 100 | 13,83300 € | 1.383,30 € |
| 250 | 13,31848 € | 3.329,62 € |
| 500 | 13,00844 € | 6.504,22 € |
| Unit Price without VAT: | 19,83000 € |
|---|---|
| Unit Price with VAT: | 23,59770 € |

