


W5028 | |
|---|---|
DigiKey Part Number | 553-2597-ND |
Manufacturer | |
Manufacturer Product Number | W5028 |
Description | RF ANT 2.4/5GHZ WHIP RA RP-SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Whip, Right Angle RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Pulse Electronics | VSWR 2 |
Packaging Bulk | Gain 2.7dBi, 3dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination RP-SMA Male |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.4GHz, 5GHz | Height (Max) 5.040" (128.02mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Applications Bluetooth, WLAN, Zigbee™ |
Antenna Type Whip, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,51000 € | 10,51 € |
| 20 | 7,80900 € | 156,18 € |
| 40 | 7,44600 € | 297,84 € |
| 100 | 7,06260 € | 706,26 € |
| 260 | 6,75515 € | 1.756,34 € |
| 500 | 6,58756 € | 3.293,78 € |
| 1.000 | 6,44054 € | 6.440,54 € |
| Unit Price without VAT: | 10,51000 € |
|---|---|
| Unit Price with VAT: | 12,50690 € |



