
W5021 | |
|---|---|
DigiKey Part Number | 553-W5021-ND |
Manufacturer | |
Manufacturer Product Number | W5021 |
Description | ANTENNA SMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Right Angle RP-SMA Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 2 |
Series | Return Loss -10dB |
Packaging Box | Gain 2.2dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard General ISM | Termination RP-SMA |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP65 |
Frequency (Center/Band) 898MHz | Mounting Type Connector Mount |
Frequency Range 868MHz ~ 928MHz | Height (Max) 7.087" (180.00mm) |
Antenna Type Whip, Right Angle | Applications ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 367 | 4,48886 € | 1.647,41 € |
| Unit Price without VAT: | 4,48886 € |
|---|---|
| Unit Price with VAT: | 5,34174 € |

