
W4166 | |
|---|---|
DigiKey Part Number | 553-W4166-ND |
Manufacturer | |
Manufacturer Product Number | W4166 |
Description | ANTENNA 3G |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G Dome SMA Male Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Pulse Electronics | VSWR 2 |
Series | Return Loss -10dB |
Packaging Box | Gain 4dBi, 4.5dBi |
Part Status Active | Features Cable - 1.5m |
RF Family/Standard Cellular | Termination SMA Male |
Frequency Group UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 892MHz, 1.94GHz | Mounting Type Surface Mount |
Frequency Range 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | Height (Max) 1.370" (34.80mm) |
Antenna Type Dome | Applications 3G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 30,31313 € | 2.910,06 € |
| Unit Price without VAT: | 30,31313 € |
|---|---|
| Unit Price with VAT: | 36,07262 € |

