Image for W4120GNSS5000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W4120GNSS5000

DigiKey Part Number
553-W4120GNSS5000-ND
Manufacturer
Manufacturer Product Number
W4120GNSS5000
Description
ANT EXTERNAL GNSS GLASS MOUNT S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA 3G, Beidou, Galileo, GLONASS, GNSS, GPS Blade SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
Pulse Electronics
VSWR
2, 2.5
Series
Gain
1dBi, 1.7dBi, 2.9dBi, 30dBi
Packaging
Bulk
Features
Cable - 5m, LNA, Filter
Part Status
Active
Termination
SMA Male
RF Family/Standard
Cellular, Navigation
Ingress Protection
IP67
Frequency Group
Wide Band
Mounting Type
Adhesive
Frequency (Center/Band)
883MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.94GHz
Height (Max)
0.543" (13.80mm)
Frequency Range
806MHz ~ 960MHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.598GHz ~ 1.606GHz, 1.71GHz ~ 2.17MHz
Applications
3G, Beidou, Galileo, GLONASS, GNSS, GPS
Antenna Type
Blade
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 64 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5233,21904 €1.727,39 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,21904 €
Unit Price with VAT:39,53066 €

Other Suppliers on DigiKey

64In Stock
Ships from WEC