Similar



W4000L197 | |
|---|---|
DigiKey Part Number | 553-1707-ND |
Manufacturer | |
Manufacturer Product Number | W4000L197 |
Description | RF ANT 1.575GHZ MOD FME MALE ADH |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module FME Male Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 1.5 |
Packaging Bulk | Gain 1.5dBi |
Part Status Active | Features LNA |
RF Family/Standard Navigation | Termination FME Male |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 1.575GHz | Height (Max) 1.969" (50.00mm) |
Antenna Type Module | Applications GPS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA.108.301F21 | Taoglas Limited | 0 | 931-1237-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,16000 € | 16,16 € |
| 10 | 12,85300 € | 128,53 € |
| 25 | 12,02760 € | 300,69 € |
| 100 | 11,12080 € | 1.112,08 € |
| 250 | 10,68856 € | 2.672,14 € |
| 500 | 10,42806 € | 5.214,03 € |
| Unit Price without VAT: | 16,16000 € |
|---|---|
| Unit Price with VAT: | 19,23040 € |


