


W4000G197 | |
|---|---|
DigiKey Part Number | 553-W4000G197-ND |
Manufacturer | |
Manufacturer Product Number | W4000G197 |
Description | RF ANT 1.575GHZ MOD SMA MALE ADH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module SMA Male Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 1.5 |
Packaging Bulk | Gain 1.5dBi |
Part Status Active | Features LNA |
RF Family/Standard Navigation | Termination SMA Male |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 1.575GHz | Height (Max) 1.969" (50.00mm) |
Antenna Type Module | Applications GPS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA.108.301111 | Taoglas Limited | 290 | 931-1135-ND | 19,70000 € | Similar |
| AA.162.301111 | Taoglas Limited | 1.570 | 931-1238-ND | 25,69000 € | Similar |
| AA.170.301111 | Taoglas Limited | 295 | 931-1388-ND | 37,25000 € | Similar |
| GSA.8827.A.101111 | Taoglas Limited | 1.666 | 931-1247-ND | 15,87000 € | Similar |
| GSA.8841.A.105111 | Taoglas Limited | 300 | 931-1333-ND | 39,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,28000 € | 15,28 € |
| 10 | 12,13700 € | 121,37 € |
| 25 | 11,35120 € | 283,78 € |
| 100 | 10,48730 € | 1.048,73 € |
| 250 | 10,07544 € | 2.518,86 € |
| 500 | 9,82730 € | 4.913,65 € |
| Unit Price without VAT: | 15,28000 € |
|---|---|
| Unit Price with VAT: | 18,18320 € |



