
W3961B0100 | |
|---|---|
DigiKey Part Number | 553-W3961B0100-ND |
Manufacturer | |
Manufacturer Product Number | W3961B0100 |
Description | ANT CBRS FPC 3550-3980MHZ 100MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose PCB Trace U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (3GHz ~ 4GHz) | |
Frequency (Center/Band) | 3.765GHz | |
Frequency Range | 3.55GHz ~ 3.98GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | 10dB | |
Gain | 4.5dBi | |
Power - Max | 3 W | |
Features | Cable - 100mm | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,14700 € | 11,47 € |
| 30 | 0,93533 € | 28,06 € |
| 100 | 0,76190 € | 76,19 € |
| 250 | 0,66148 € | 165,37 € |
| 500 | 0,59968 € | 299,84 € |
| 1.000 | 0,54793 € | 547,93 € |
| 2.500 | 0,49217 € | 1.230,42 € |
| 5.000 | 0,46257 € | 2.312,85 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

