Image for W3919B0050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3919B0050

DigiKey Part Number
W3919B0050-ND
Manufacturer
Manufacturer Product Number
W3919B0050
Description
RF ANT 5.4GHZ FLAT CAB ADH 50M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
5.4GHz
Frequency Range
4.9GHz ~ 5.925GHz
Antenna Type
Flat Patch
Number of Bands
1
VSWR
2
Return Loss
-
Gain
3dBi
Power - Max
2 W
Features
Cable - 50mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.018" (0.45mm)
Applications
Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,31000 €2,31 €
101,71900 €17,19 €
301,54667 €46,40 €
1001,41030 €141,03 €
2501,33328 €333,32 €
5001,28686 €643,43 €
1.0001,24866 €1.248,66 €
2.5001,20834 €3.020,85 €
5.0001,18404 €5.920,20 €
Manufacturers Standard Package
Unit Price without VAT:2,31000 €
Unit Price with VAT:2,74890 €