
W3918B0050 | |
|---|---|
DigiKey Part Number | W3918B0050-ND |
Manufacturer | |
Manufacturer Product Number | W3918B0050 |
Description | RF ANT 2.45/5.45GHZ FLAT PATCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.925GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi, 4dBi | |
Power - Max | 2 W | |
Features | Cable - 50mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,79200 € | 17,92 € |
| 30 | 1,61333 € | 48,40 € |
| 100 | 1,47200 € | 147,20 € |
| 250 | 1,39220 € | 348,05 € |
| 500 | 1,34410 € | 672,05 € |
| 1.000 | 1,30451 € | 1.304,51 € |
| 2.500 | 1,26271 € | 3.156,78 € |
| 5.000 | 1,23751 € | 6.187,55 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

