
W3917B0050 | |
|---|---|
DigiKey Part Number | W3917B0050-ND |
Manufacturer | |
Manufacturer Product Number | W3917B0050 |
Description | ANT INTERNAL FPC 3G 880-960/17 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, DSRC, Wi-Fi, Zigbee™ Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Pulse Electronics | VSWR 2 |
Series | Gain 2dBi, 4dBi |
Packaging Bulk | Power - Max 2 W |
Part Status Active | Features Cable - 50mm |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 2.45GHz, 5.4GHz | Height (Max) 0.006" (0.15mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.925GHz | Applications Bluetooth, DSRC, Wi-Fi, Zigbee™ |
Antenna Type Flat Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 1,47843 € | 2.069,80 € |
| Unit Price without VAT: | 1,47843 € |
|---|---|
| Unit Price with VAT: | 1,75933 € |

