
W3915 | |
|---|---|
DigiKey Part Number | 553-W3915-ND |
Manufacturer | |
Manufacturer Product Number | W3915 |
Description | RF ANT 920MHZ/1.59GHZ CAB 100MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 920MHz, 1.59GHz, 1.94GHz | |
Frequency Range | 880MHz ~ 960MHz, 1.575GHz ~ 1.605GHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | 8dB | |
Gain | 2dBi | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| 10 | 3,42700 € | 34,27 € |
| 30 | 3,11567 € | 93,47 € |
| 100 | 2,86850 € | 286,85 € |
| 250 | 2,72904 € | 682,26 € |
| 500 | 2,64496 € | 1.322,48 € |
| 1.000 | 2,57578 € | 2.575,78 € |
| 2.500 | 2,50276 € | 6.256,90 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,34310 € |

