
W3907B0100 | |
|---|---|
DigiKey Part Number | 553-W3907B0100-ND |
Manufacturer | |
Manufacturer Product Number | W3907B0100 |
Description | RF ANT 2.15GHZ FLAT PATCH CAB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Category | Antenna Type Flat Patch |
Manufacturer Pulse Electronics | Number of Bands 6 |
Series | Return Loss -7.5dB |
Packaging Bulk | Gain 4.2dBi |
Part Status Active | Power - Max 3 W |
RF Family/Standard Cellular | Features Cable - 100mm |
Frequency Group Wide Band | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency (Center/Band) 2.15GHz | Mounting Type Adhesive |
Frequency Range 698MHz ~ 3.6GHz | Applications LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 10 | 3,63200 € | 36,32 € |
| 30 | 3,30533 € | 99,16 € |
| 100 | 3,04600 € | 304,60 € |
| 250 | 2,89968 € | 724,92 € |
| 500 | 2,85438 € | 1.427,19 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,65250 € |



