
W3716 | |
|---|---|
DigiKey Part Number | 553-W3716-ND |
Manufacturer | |
Manufacturer Product Number | W3716 |
Description | RF ANT 2.45GHZ PCB TRACE SLDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose PCB Trace Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 1.6 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,90400 € | 9,04 € |
| 90 | 0,73378 € | 66,04 € |
| 180 | 0,69844 € | 125,72 € |
| 270 | 0,68063 € | 183,77 € |
| 540 | 0,65461 € | 353,49 € |
| 1.080 | 0,63319 € | 683,85 € |
| 2.520 | 0,61207 € | 1.542,42 € |
| 5.040 | 0,59817 € | 3.014,78 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

